440133-4

Heilind Number:AMP440133-4
Manufacturer:TE Connectivity
Manufacturer Number:440133-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.5MM,HSG,4POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 440133-4
Color:Natural
Series:HPI
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Contacts:4
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Overall Height:4.2
Overall Length:12.1
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1000
Number of Positions:4
Housing Color:Natural
Insulation Resistance:1000 MΩ
GPL:289
Packaging:Bag/Box
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:.165 in, 4.2 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:E977
Wire Size:26 AWG
Contact Layout:Inline
Connector Length:12.1 mm, .476 in
Connector System:Wire to Wire
Connector Product Type:Connector
Dielectric Withstanding Voltage:1000 V AC
Connector Width:.281 in, 7.15 mm
Mating Retention:Without
Mating Connector Lock:Without
Insulation Diameter:.039 - .075 in, 1 - 1.9 mm
Housing Configuration:Both Ends Closed
Locking Interface:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:440133-4
SKU:AMP440133-4

Detailed Description

Enhance your power and signal connections with our HPI series connector, designed for reliable performance in a variety of applications. This 3A receptacle features a housing made of durable nylon 6/6 in a natural color, with four contacts for seamless connectivity. Its cable mount allows for easy installation, with crimp termination ensuring secure attachment. With a voltage rating of 250V AC/DC and insulation resistance of 1000 MΩ, this connector guarantees safe and efficient operation. Meeting UL 94V-0 standards for material flammability, it offers peace of mind in terms of quality and safety. Perfect for wire-to-wire connections in industrial and electronic settings, this connector is a dependable choice for your project.