| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 440133-5 |
| Color: | Natural |
| Series: | HPI |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 4.2 |
| Overall Length: | 14.6 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 289 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Connector Height: | .165 in, 4.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E977 |
| Wire Size: | 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 14.6 mm, .575 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 1000 V AC |
| Connector Width: | .281 in, 7.15 mm |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Insulation Diameter: | .039 - .075 in, 1 - 1.9 mm |
| Housing Configuration: | Both Ends Closed |
| Locking Interface: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 440133-5 |
| SKU: | AMP440133-5 |
440133-5
Specifications
Detailed Description
Enhance your power and signal connectivity with our HPI Series Nylon 6/6 Housing Receptacle Connector. Designed for optimal performance, this connector features five contacts in a single row, perfect for cable mount applications. With a voltage rating of 250V AC/DC, it ensures reliable operation. The phosphor bronze contact material and UL 94V-0 housing material guarantee durability and safety. Terminate wires effortlessly with the crimp termination method, suitable for 26 AWG wire sizes. Operating in a wide temperature range of -25 to 105°C (-13 to 221°F), it is ideal for various environments. Whether for data or devices, this connector meets your needs with quality and compliance, including RoHS standards. Upgrade your PCB assembly with this essential connector for seamless performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 440134-1 | ![]() |


