440133-7

Heilind Number:AMP440133-7
Manufacturer:TE Connectivity
Manufacturer Number:440133-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.5MM,HSG,7POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 440133-7
Color:Natural
Series:HPI
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Contacts:7
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Overall Height:4.2
Overall Length:.772
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1000
Number of Positions:7
Housing Color:Natural
Insulation Resistance:1000 MΩ
GPL:289
Packaging:Bag/Box
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:.165 in, 4.2 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:E977
Wire Size:26 AWG
Contact Layout:Inline
Connector Length:19.6 mm, .772 in
Connector System:Wire to Wire
Connector Product Type:Connector
Dielectric Withstanding Voltage:1000 V AC
Connector Width:.281 in, 7.15 mm
Mating Retention:Without
Mating Connector Lock:Without
Insulation Diameter:.039 - .075 in, 1 - 1.9 mm
Housing Configuration:Both Ends Closed
Locking Interface:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:440133-7
SKU:AMP440133-7

Detailed Description

Enhance your power and signal connections with our HPI series connector, featuring a robust Nylon 6/6 housing in a natural color. This versatile component is designed for cable mount applications, offering easy and secure crimp termination. With seven contacts in a single row, it provides reliable connectivity for various circuit setups. Crafted with high-quality materials like phosphor bronze contacts, it ensures efficient performance with a voltage rating of 250V AC/DC. Operating seamlessly in a wide temperature range from -25 to 105°C (-13 to 221°F), it meets diverse application needs. Suitable for wire-to-wire setups, this connector is ideal for data and device integration. Compliant with UL 94V-0 flammability standards and RoHS regulations, it guarantees safety and environmental responsibility. Whether you're assembling electronic devices or industrial equipment, this connector is a dependable choice for your project. With 1000 pieces in a package, it offers convenience and value for bulk installations. Upgrade your connectivity solutions with this premium connector, ensuring seamless performance in every application.