440133-8

Heilind Number:AMP440133-8
Manufacturer:TE Connectivity
Manufacturer Number:440133-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.5MM,HSG,8POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 440133-8
Color:Natural
Series:HPI
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Contacts:8
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Overall Height:4.2
Overall Length:22.1
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1000
Number of Positions:8
Housing Color:Natural
Insulation Resistance:1000 MΩ
GPL:289
Packaging:Bag/Box
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:.165 in, 4.2 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:E977
Wire Size:26 AWG
Contact Layout:Inline
Connector Length:22.1 mm, .87 in
Connector System:Wire to Wire
Connector Product Type:Connector
Dielectric Withstanding Voltage:1000 V AC
Connector Width:.281 in, 7.15 mm
Mating Retention:Without
Mating Connector Lock:Without
Insulation Diameter:.039 - .075 in, 1 - 1.9 mm
Housing Configuration:Both Ends Closed
Locking Interface:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:440133-8
SKU:AMP440133-8

Detailed Description

Enhance connectivity with our HPI Series Receptacle Connector, designed for efficient power and signal transmission in a variety of applications. Featuring a durable Nylon 6/6 housing and eight gold-plated phosphor bronze contacts, this connector ensures reliable performance. With a compact cable mount design and 2.5mm pitch spacing, it's easy to integrate into your setup. Operating at temperatures ranging from -25 to 105°C, it offers versatility for diverse environments. UL 94V-0 rated for safety, it provides peace of mind. Whether for commercial or industrial use, this connector is a dependable choice for your wiring needs.