| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 440133-9 |
| Color: | Natural |
| Series: | HPI |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 4.2 |
| Overall Length: | 24.6 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 289 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Connector Height: | .165 in, 4.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E977 |
| Wire Size: | 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 24.6 mm, .969 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 1000 V AC |
| Connector Width: | .281 in, 7.15 mm |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Insulation Diameter: | .039 - .075 in, 1 - 1.9 mm |
| Housing Configuration: | Both Ends Closed |
| Locking Interface: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 440133-9 |
| SKU: | AMP440133-9 |
440133-9
Specifications
Detailed Description
Enhance your power and signal connections with our HPI series nylon housing receptacle connector. Designed for optimal performance, this connector features 9 contacts in a single row, accommodating 26 AWG wire for seamless termination via crimping. With a voltage rating of 250V AC/DC and insulation resistance of 1000 MΩ, it ensures reliable operation in diverse environments. The phosphor bronze contacts and UL 94V-0 housing material guarantee durability and safety. Measuring 24.6mm in length and 4.2mm in height, this cable mount connector is suitable for various applications. Operating temperature range from -25 to 105°C (-13 to 221°F) and RoHS compliance further attest to its quality. Perfect for PCB assemblies, this connector is essential for your electronic projects. Packaged in quantities of 1000, it offers convenience and value for your connectivity needs. Upgrade to our connector for efficient wire-to-wire solutions in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 440134-1 | ![]() |


