| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 485043-1 |
| Series: | SPLICE |
| Wire Size: | 4000 - 9000 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP485043-1 |
485043-1
Specifications
Detailed Description
Enhance your wire connections with our SPLICE offering, designed for optimal performance with 4000-9000 CMA wires. This .020 BR splice features an open barrel type, ensuring easy installation. Its durable construction guarantees long-lasting reliability, making it an essential component for various applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your connectivity solutions with this SPLICE, a must-have in any toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1217096-2 | PL 187 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 173724-1 | PL EX 187 REC 20-14AWG BR | ![]() |
| TE Connectivity 174777-1 | PL 110 REC 20-16 AWG 0.25 X 10.4 PTBR | ![]() |
| TE Connectivity 175019-1 | PL EX MKII 187 REC 22-16AWG PTBR | ![]() |
| TE Connectivity 175057-1 | PL EX 250 REC 18-12AWG PTBR FLAG | ![]() |
| TE Connectivity 175193-1 | PL 187 22-16 AWG 0.30 X 22.8 PTBR | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350687-1 | UMNL SPLIT PIN PTPBR | ![]() |
| TE Connectivity 62852-1 | FASTON 110 RECEPTACLE 18-14 AWG PTPBR | ![]() |
| TE Connectivity 63130-2 | SPLICE REC. 1500-5000 .020 BR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151547-1 | TE Connectivity 485043-1 Application Tooling | ![]() |
| TE Connectivity 2151547-2 | TE Connectivity 485043-1 Application Tooling | ![]() |
| TE Connectivity 7-2151547-7 | TE Connectivity 485043-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 485043-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 62754-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2020 | E-20-005648 - Product Improvement. Add AMP Mark to the products. | Download | |||
| 07/20/2013 | In an effort to standardize raw material on a global basis,TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. | Download | |||
| 06/26/2012 | P-12-007918 - Manufacturing location change. | Download | |||


