| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 444011-1 |
| Series: | Econoseal J - Mark II |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .189 in, 4.8 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .22 in, 5.6 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 12 |
| GPL: | N34 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M099 |
| Connector System: | Wire to Wire |
| Length: | 1.598 in |
| Cable Exit Angle: | 180° |
| Height: | 1.307 in, 33.2 mm |
| Width: | 1.087 in, 27.6 mm |
| Mating Tab Width: | .071 in, 1.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 444011-1 |
| SKU: | AMP444011-1 |
444011-1
Specifications
Detailed Description
Enhance your automotive connectivity with this Econoseal J - Mark II Kit, designed for the 12V DC voltage range. Featuring a housing for female terminals with 12 positions, this kit ensures reliable signal transmission. With a pitch of 4.8mm and row spacing of 5.6mm, it offers efficient circuitry organization. The UL 94-HB flammability standard compliant PBT body in sleek black not only meets safety regulations but also adds a professional touch to your setup. Its operating temperature range of -30 to 105°C allows for versatile use, while the sealable design provides added protection. Whether for wire-to-wire connections or other automotive applications, this kit, with its integrated locking feature and terminal position assurance, guarantees secure and hassle-free installation. RoHS compliant and serviceable, it's a must-have accessory for any automotive connector setup. Elevate your connectivity with this high-quality Econoseal J - Mark II Kit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 880698-1 | ![]() | |
| TE Connectivity 444010-1 | ![]() | |
| TE Connectivity 880694-1 | ![]() | |
| TE Connectivity 880697-1 | ![]() |


