| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 444075-1 |
| Series: | Standard Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .382 in, 9.7 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N06 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M106 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.209 in |
| Cable Exit Angle: | 180° |
| Height: | 1.043 in, 26.5 mm |
| Width: | 1.331 in, 33.8 mm |
| Mating Tab Width: | .189 in, 4.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 444075-1 |
| SKU: | AMP444075-1 |
444075-1
Specifications
Detailed Description
Enhance your automotive wiring setup with the 2P SP/TIMER Assembly. This essential component, designed for female terminals, boasts a single row configuration with a pitch of 9.7 mm for seamless integration. Crafted from durable PBT GF material, it meets stringent UL 94-HB flammability standards, ensuring reliability. With two positions and a 12 V DC voltage rating, it's perfect for signal applications. Featuring a sealable design and operational temperature range of -40 to 130 °C, it guarantees performance in diverse environments. The black housing, measuring 1.209 inches in length, with a 180° cable exit angle, offers both functionality and aesthetic appeal. Whether for maintenance or assembly, this assembly is a must-have for your automotive connector accessories.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241962-1 | ![]() | |
| TE Connectivity 927836-1 | ![]() | |
| TE Connectivity 927836-2 | ![]() | |
| TE Connectivity 928966-1 | ![]() | |
| TE Connectivity 928966-2 | ![]() |


