| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 448816-5 |
| Amperage: | 7.5 A |
| Gender: | Receptacle |
| Contact Material: | Copper Alloy |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 5 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Gold |
| Mount Hole Diameter: | .125 in (3.18 mm), 3.18 mm (0.125 in) |
| Number of Positions: | 50 |
| GPL: | 243 |
| Shell Material: | Brass |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4781 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Copper Alloy |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18277-1 |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 448816-5 |
| SKU: | AMP448816-5 |
448816-5
Specifications
Detailed Description
Enhance your connectivity with this high-performance AMPLIMITE Receptacle Assembly, designed for secure signal transmission in demanding environments. Featuring 50 gold-plated socket contacts, this connector ensures reliable conductivity with a current rating of 7.5 A. Crafted with a rugged brass shell and copper alloy contacts, it guarantees durability in aerospace, defense, and marine applications. The 2.77 mm pitch and size 5 shell accommodate precise cable-to-cable connections, while the crimp snap-in design facilitates easy installation. Operating flawlessly in a wide temperature range from -50 to 125 °C, this RoHS-compliant connector is a trusted solution for power and signal transmission in critical systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206793-1 | ![]() |


