480053-5

Heilind Number:AMP480053-5
Manufacturer:TE Connectivity
Manufacturer Number:480053-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 TAB HSG 1P NYLON RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 480053-5
Housing Material:Nylon
Terminal Type:Tab
Orientation:Straight
Number of Positions:1
Housing Color:Red
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP480053-5

Detailed Description

Effortlessly organize your cable connections with our FF 250 TAB HSG 1P NYLON RED Terminal Housing. Crafted from durable Nylon in a vibrant Red hue, this straight-oriented housing accommodates a single tab for seamless connectivity. Featuring a secure latching mechanism, it ensures reliable mating retention. Designed for cable mount (free-hanging) installation, this terminal housing streamlines your assembly process. Not only does it provide efficient organization, but it also meets RoHS compliance standards, reflecting our commitment to environmental responsibility. Upgrade your connectivity solutions with this essential component, ideal for various applications in the realm of connectors and crimp terminals.