| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 485800-5 |
| Amperage: | 2 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Wire Type: | FFC |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Palladium Nickel |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5641 |
| Connector System: | Cable-to-Cable |
| Conductor Width: | 1.27 mm, 1.62 mm |
| Part Aliases: | 485800-5 |
| SKU: | AMP485800-5 |
485800-5
Specifications
Detailed Description
Enhance connectivity with our FFC Card Edge Contact, designed for optimal performance in signal circuit applications. Featuring a high amperage of 2A and crafted from durable phosphor bronze, this socket contact ensures reliable power transmission. The cable mount design, with insulation displacement crimp termination, guarantees easy and secure installation. With a pitch of 2.54mm (.1 in) and gold plating on the contact mating area, it offers excellent conductivity. Operating efficiently in a wide temperature range from -65 to 105°C (-85 to 221°F), it is suitable for diverse environments. With RoHS compliance and a connector system for cable-to-cable connections, this FFC contact is a versatile and reliable solution for your connectivity needs. Packaged on a reel for convenience, it is ideal for high-volume applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-528013-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 88117-9 | ![]() |


