| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 88117-9 |
| Series: | FFC |
| Amperage: | 2 A |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Wire Type: | FFC |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash/Palladium Nickel or Gold/Nickel |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Cable-to-Cable |
| Conductor Width: | .05 in, 1.27 mm |
| Part Aliases: | 88117-9 |
| SKU: | AMP88117-9 |
88117-9
| Heilind Number: | AMP88117-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 88117-9 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connectivity with our FFC Pin Connector, designed for efficient and secure cable mounting. Featuring a male gender and insulation displacement crimp termination method, this connector ensures reliable performance in various applications. With a contact material of phosphor bronze and gold flash plating over palladium nickel, it offers durability and excellent conductivity. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), it is suitable for diverse environments. RoHS compliant and lead-free solder capable, this connector prioritizes environmental responsibility. Perfect for cable-to-cable connections, it guarantees seamless data and device integration. Upgrade your system with this high-quality FFC connector for optimal performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 102241-7 | 09 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 2-487406-3 | FFC,RCPT CONTACT,STD PRESSURE | ![]() |


