485893-8

Heilind Number:AMP485893-8
Manufacturer:TE Connectivity
Manufacturer Number:485893-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

010 HOUSING FFC PIN 100CL SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 485893-8
Connector Type:Housing
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Pin
Cable Type:FFC
Number of Positions:10
Housing Color:Black
Insulation Resistance:5000 MΩ
Mating Retention Type:Detent Window
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Wire & Cable
Cable Entry:Straight
Connector System:Wire to Board
Dielectric Withstanding Voltage:720 V AC
Mating Retention:With
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:485893-8
SKU:AMP485893-8

Detailed Description

Elevate your connectivity with this UL 94V-0 compliant Housing Plug, designed for secure cable mounting. Crafted from durable thermoplastic in sleek black, it features 10 contacts in a single row with a 2.54mm pitch for efficient signal transmission. With a voltage rating of 300V AC and insulation resistance of 5000 MΩ, it ensures reliable performance in varied environments. The Pin contact type, along with mating retention and alignment features, guarantees a secure and precise connection. Suitable for FFC cables, it operates smoothly in temperatures ranging from -65 to 105°C (-85 to 221°F), making it ideal for data and device applications. RoHS compliant and engineered for quality, this connector is a essential component in your electronic setup.