| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-487406-3 |
| Series: | FFC |
| Amperage: | 2 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Wire Type: | FFC |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash/Palladium Nickel or Gold/Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Gold Flash |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5176 |
| Connector System: | Cable-to-Cable |
| Conductor Width: | .05 in, 1.27 mm |
| Part Aliases: | 2-487406-3 |
| SKU: | AMP2-487406-3 |
2-487406-3
Specifications
Detailed Description
Discover the efficiency of our FFC,RCPT CONTACT,STD PRESSURE connector, meticulously designed for seamless signal transmission. With a female gender and Cable Mount (Free-Hanging) installation, it offers easy connectivity. The Insulation Displacement Crimp (IDC) termination method ensures secure attachment, while the contact's Phosphor Bronze construction with Gold Flash over Palladium Nickel plating guarantees reliable performance. Operating in a wide temperature range, this connector is ideal for various applications. Its 2.54 mm pitch and Socket contact type further enhance versatility. RoHS compliance underscores our commitment to quality and sustainability, making it a top choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-487545-7 | 020 HOUSING FFC RCPT 050CL SR | ![]() |
| TE Connectivity 1-487547-1 | FFC,RCPT CONTACT,.050" CNTRLIN | ![]() |
| TE Connectivity 1-88997-2 | FFC S.TAB 100SN RL | ![]() |
| TE Connectivity 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| TE Connectivity 1658657-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 2 | ![]() |
| TE Connectivity 170360-3 | MINI UNIVERSAL M-N-L PIN | ![]() |
| TE Connectivity 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 350874-3 | UMNL SOK 18-14 .0125 PTPPHBZ | ![]() |
| TE Connectivity 487526-4 | 005 HOUSING FFC RCPT 100CL SR | ![]() |
| TE Connectivity 796381-2 | R/A STRN RELIEF KIT,SZ 17,CPC | ![]() |
| TE Connectivity 88117-9 | FFC PIN CONT 15AU RL | ![]() |
| TE Connectivity 88859-3 | 010 HOUSING FFC RCPT SR 100CL | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-528013-1 | TE Connectivity 2-487406-3 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-487406-2 | ![]() | |
| TE Connectivity 2-487406-6 | ![]() | |
| TE Connectivity 86566-4 | ![]() | |
| TE Connectivity 88117-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


