| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 487117-9 |
| Series: | FFC |
| Amperage: | 2 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Wire Type: | FFC |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin |
| PCB Contact Termination Area Plating: | Gold Flash |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5176 |
| Connector System: | Cable-to-Cable |
| Conductor Width: | .05 in, 1.27 mm |
| Part Aliases: | 487117-9 |
| SKU: | AMP487117-9 |
487117-9
Specifications
Detailed Description
Enhance your connectivity with this FFC,RCPT CONTACT,HIGH PRESSURE connector, designed for high-pressure applications. Featuring a female gender and cable mount (free-hanging) design, it ensures secure and efficient connections. The insulation displacement crimp (IDC) termination method simplifies installation. Constructed with durable phosphor bronze contacts plated with tin, it offers reliable conductivity. With a pitch of 2.54mm (.1 in) and a socket contact type, it's ideal for signal circuit applications. Operating in temperatures ranging from -65 to 105°C (-85 to 221°F), it's suitable for various environments. RoHS compliant and perfect for cable-to-cable connections, this connector is a valuable component for your electronic setups.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-528013-1 | TE Connectivity 487117-9 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-487406-2 | ![]() | |
| TE Connectivity 2-487406-6 | ![]() | |
| TE Connectivity 88117-9 | ![]() |


