| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 487406-2 |
| Series: | FFC |
| Amperage: | 2 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Wire Type: | FFC |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash/Palladium Nickel or Gold/Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5176 |
| Connector System: | Cable-to-Cable |
| Conductor Width: | .05 in, 1.27 mm |
| Part Aliases: | 487406-2 |
| Replacement Part: | 2-487406-3 |
| SKU: | AMP487406-2 |
487406-2
Specifications
Detailed Description
Effortlessly connect FFC cables with our FFC Receptacle Contact, designed for secure 30AU wire termination. This female connector, part of our FFC series, features a reliable insulation displacement crimp (IDC) method for easy installation. With a pitch of 2.54 mm, it ensures precise alignment for seamless signal transmission. Crafted with durable materials like phosphor bronze and gold flash over palladium nickel plating, it guarantees long-lasting performance even in harsh operating conditions ranging from -65 to 105°C. Ideal for cable-to-cable applications, this contact is a vital component for your electrical setup, meeting the highest industry standards for quality and reliability. Packaged in a convenient reel, it's ready for efficient integration into your systems. Trust in its proven performance for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 3-641191-4 | 04P MTA100 CONN ASSY WHT LF | ![]() |
| TE Connectivity 32883 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 640551-6 | 06P MTA156 COVER | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-528013-1 | ![]() |


