| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 487576-6 |
| Series: | ZIF LINE |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 150 V AC |
| Contact Type: | Socket |
| Package Quantity: | 22 |
| Cable Type: | FFC |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 961 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.57 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5626 |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .155 in, 3.94 mm |
| Insertion Force: | ZIF |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 487576-6 |
| SKU: | AMP487576-6 |
487576-6
Specifications
Detailed Description
Enhance connectivity with our ZIF LINE Connector Assembly, designed for seamless board mount installation. This UL 94V-0 compliant receptacle features a durable thermoplastic housing in sleek black, accommodating 14 contacts in a dual-row configuration. Through-hole solder termination ensures secure attachment, while phosphor bronze contacts with tin plating guarantee reliable signal transmission. With a straight body orientation and 1.27mm pitch, this connector is ideal for FFC cable applications, offering a voltage rating of 150V AC. Operating efficiently in a wide temperature range, from -55°C to 105°C (-67°F to 221°F), it is suitable for various signal circuit applications. The connector's polarization and mating retention features provide added convenience, making it an essential component for your connectivity needs. Compliant with RoHS standards, it ensures eco-friendly performance. Upgrade your connectivity solutions with this high-quality Connector Assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-84534-4 | ![]() |


