| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 487576-9 |
| Series: | ZIF LINE |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 17 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 150 V AC |
| Contact Type: | Socket |
| Package Quantity: | 19 |
| Cable Type: | FFC |
| Number of Positions: | 17 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 961 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.57 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5626 |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .155 in, 3.94 mm |
| Insertion Force: | ZIF |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 487576-9 |
| SKU: | AMP487576-9 |
487576-9
Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with this high-quality Connector Assembly from our ZIF LINE series. Designed for efficient board mounting via through-hole soldering, it features a straight orientation with 17 contacts in 2 rows, offering reliable signal transmission. The UL 94V-0 housing material ensures safety and durability, while the phosphor bronze contacts with tin plating guarantee optimal conductivity. With a pitch of 1.27mm (.05 in) and a voltage rating of 150V AC, this connector is suitable for various applications requiring a socket contact type. Its black housing color and vertical mount orientation provide versatility, and its operating temperature range of -55 to 105°C (-67 to 221°F) ensures performance in diverse environments. RoHS compliant and meeting stringent quality standards, this connector is an essential component for your electronic projects. Explore the possibilities with this Connector Assembly, the perfect choice for seamless wire-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-84534-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2015 | P-15-012060 - New specification. Resin change from Valox 420 SE0 to PBT RG 301. | Download | |||


