| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 487925-9 |
| Series: | ZIF LINE |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 150 V AC |
| Contact Type: | Socket |
| Package Quantity: | 13 |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 500 MΩ |
| GPL: | 961 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .093 in, 2.36 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5626 |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .155 in, 3.94 mm |
| Insertion Force: | ZIF |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 487925-9 |
| SKU: | AMP487925-9 |
487925-9
Specifications
Detailed Description
Enhance your electronic connections with our ZIF LINE Connector Assembly. Designed for seamless integration, this receptacle features a single row housing made of durable thermoplastic, ensuring reliable performance. With a contact amperage of 1A and voltage rating of 150V AC, it's ideal for signal circuit applications. The 12-position socket contact, crafted from phosphor bronze with tin plating, guarantees efficient conductivity. Offering easy board mount installation through solder termination, it's a convenient choice for various projects. The black housing, meeting UL 94V-0 flammability standards, adds a sleek finish. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F), it's suitable for diverse environments. With a mating retention latch for secure connections, this connector, packaged in a tube for protection, is RoHS compliant, ensuring environmental responsibility in your designs. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-84534-2 | ![]() |


