| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 487952-9 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 200 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1500 |
| Cable Type: | FPC/FFC |
| Actuator Type: | Stuffer |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 961 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 15 µin, .381 µm |
| Connector Height: | .101 in, 2.56 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Product Code: | 1136 |
| Contact Design: | Single Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 16.92 mm, .666 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin-Lead |
| Connector Width: | .258 in, 6.54 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | ZIF |
| Contact Mating Location: | Bottom |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 487952-9 |
| SKU: | AMP487952-9 |
487952-9
| Heilind Number: | AMP487952-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 487952-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal transmission with this Connector Assembly from our FPC series. Designed for board mount with a surface mount termination method, it features a receptacle gender and single beam contact design for reliable connectivity. The LCP housing material ensures durability, while the phosphor bronze contact material with Tin-Lead plating offers efficient performance. With a pitch of 1mm and a voltage rating of 200V AC, this connector is suitable for signal applications. Its 9-position layout and right-angle mount orientation make it versatile for various electronic setups. Packaged in tape & reel format for convenience, this connector operates effectively in a wide temperature range of -40 to 85°C. RoHS compliant for environmental sustainability. Ideal for Flex-to-Board systems, it accommodates FPC/FFC cable types with ease. With a compact size and high-quality construction, it is a reliable component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 84952-9 | ![]() |


