| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 493576-1 |
| Series: | Micro Timer I |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .142 in, 3.6 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .148 in, 3.75 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 6 |
| GPL: | N06 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .511 in |
| Cable Exit Angle: | 180° |
| Height: | 14.5 mm, .571 in |
| Width: | 22 mm, .866 in |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Yellow |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 493576-1 |
| SKU: | AMP493576-1 |
493576-1
Specifications
Detailed Description
Enhance your automotive connectivity with the HSG 6P MICRO TIMER. This compact housing, part of the Micro Timer I series, is designed for female terminals, offering three rows with a 3.6mm pitch for efficient signal transmission. With a voltage rating of 12V DC and UL 94-HB flammability standard compliance, it ensures reliable performance in diverse operating conditions, from -40 to 85°C. Its yellow PBT body, measuring .571 inches in height and .866 inches in width, is both durable and visually distinctive. Featuring a Wire to Board/Wire-to-Device connector system, it facilitates seamless integration into your vehicle's electronic systems. Trusted for its quality and serviceability, this connector accessory is essential for automotive applications requiring secure and efficient terminal connections. RoHS compliant, it meets environmental standards for sustainable manufacturing practices. Elevate your automotive connector setup with the HSG 6P MICRO TIMER.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 962942-1 | ![]() | |
| TE Connectivity 962942-2 | ![]() |


