499141-1

Heilind Number:AMP499141-1
Manufacturer:TE Connectivity
Manufacturer Number:499141-1
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

010 UNIV HDR RA 4S 30DP STD L1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 499141-1
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Package Quantity:72
Contact Amperage:1 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .55 in
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:1.259 in, 32 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Daisy Chain:Without
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:499141-1
Replacement Part:5499141-1
SKU:AMP499141-1

Detailed Description

Enhance your board-to-board connectivity with our AMP-LATCH Universal Headers, designed for high-performance signal transmission. Featuring a receptacle connector type with a thermoplastic housing, these headers offer reliability and durability in demanding applications. With 10 contacts arranged in 2 rows, they ensure efficient data transfer. The right-angle body orientation and through-hole solder termination method make for easy installation on circuit boards. Gold plating on the contact mating area guarantees optimal signal conductivity. Operating within a wide temperature range, these headers are suitable for various environments. RoHS compliance underscores our commitment to environmental responsibility. Elevate your connectivity solutions with these versatile and dependable headers.