499141-4

Heilind Number:AMP499141-4
Manufacturer:TE Connectivity
Manufacturer Number:499141-4
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

020 UNIV HDR RA 4S 30DP STD L1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 499141-4
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:20
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Package Quantity:48
Contact Amperage:1 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .55 in
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:1.759 in, 44.7 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Daisy Chain:Without
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:499141-4
Replacement Part:5499141-4
SKU:AMP499141-4

Detailed Description

Enhance your connectivity with our AMP-LATCH Universal Headers, featuring a right-angle receptacle design for seamless board mounting. With 20 contacts in 2 rows and a 2.54mm pitch, these headers offer reliable signal transmission in various circuit applications. Constructed with high-quality thermoplastic housing and gold-plated contacts, they ensure durability and optimal performance. The long latch and built-in polarization guarantee secure mating, while UL 94V-0 compliance reflects their safety standards. Operating efficiently in a wide temperature range, from -65 to 105°C, these headers are ideal for demanding environments. Whether for data transmission or device connectivity, trust in the quality and versatility of our AMP-LATCH Universal Headers.