499160-8

Heilind Number:AMP499160-8
Manufacturer:TE Connectivity
Manufacturer Number:499160-8
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

034 UNIV HDR SP 4S 30DP STD L2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 499160-8
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:34
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Short
Polarization:With
Package Quantity:40
Contact Amperage:1 A
Number of Positions:34
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .55 in
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:62.48 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Daisy Chain:Without
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:499160-8
Replacement Part:5499160-8
SKU:AMP499160-8

Detailed Description

Enhance your connectivity with our AMP-LATCH Universal Headers, designed for seamless integration on printed circuit boards. Featuring a straight orientation and through-hole solder termination, these headers offer reliable performance in signal transmission applications. With a housing made of UL 94V-0 rated thermoplastic in a sleek black finish, they ensure both durability and safety. The 34 gold-plated contacts provide optimal conductivity, while the short latch with polarization guarantees secure mating. Operating within a wide temperature range of -65 to 105°C (-85 to 221°F), they are suitable for diverse environments. With a pitch of 2.54mm (.1 in) and a profile of Standard, these headers are compatible with various board-to-board connections. Each package contains 40 units, facilitating efficient installation. Trust in the quality and precision of our AMP-LATCH Universal Headers for your connectivity needs.