499206-5

Heilind Number:AMP499206-5
Manufacturer:TE Connectivity
Manufacturer Number:499206-5
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

024 UNIV HDR SP 4S 30DP STD L1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 499206-5
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:24
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Package Quantity:36
Contact Amperage:1 A
Number of Positions:24
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .55 in
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin, Tin-Lead
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Daisy Chain:Without
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:499206-5
Replacement Part:5499206-5
SKU:AMP499206-5

Detailed Description

Enhance your connectivity with our AMP-LATCH Universal Headers, designed for seamless integration in various electronic applications. This high-quality connector features a straight orientation, along with 24 gold-plated contacts for reliable signal transmission. With a rugged thermoplastic housing in sleek black, it offers durability and style in one package. Ideal for board mounting with through-hole solder termination, it ensures secure and stable connections. The long latch type with polarization guarantees easy and error-free mating alignment, while its UL 94V-0 flammability standard compliance ensures safety. Operating in a wide temperature range from -65 to 105°C, it is suitable for diverse environments. Trust in its 1A amperage and 250VAC voltage rating for efficient power delivery. Perfect for signal circuit applications, this connector is a versatile choice for your connectivity needs.