499206-7

Heilind Number:AMP499206-7
Manufacturer:TE Connectivity
Manufacturer Number:499206-7
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

030 UNIV HDR SP 4S 30DP STD L1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 499206-7
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Package Quantity:36
Contact Amperage:1 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .55 in
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin, Tin-Lead
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Daisy Chain:Without
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:499206-7
Replacement Part:5499206-7
SKU:AMP499206-7

Detailed Description

Enhance your signal connectivity with our AMP-LATCH Universal Headers, designed for efficient board-to-board applications. Featuring a receptacle gender and a durable thermoplastic housing in sleek black, these headers ensure reliable performance in any setting. With two rows and 30 positions, they offer ample space for secure connections. The Long latch type and with polarization feature guarantee proper alignment and easy mating. Gold-plated contacts with a 30 µin thick layer ensure optimal signal transmission, while UL 94V-0 standard housing material provides safety and peace of mind. Ideal for signal circuit applications, these headers boast a 1 A contact amperage and a 250 VAC voltage rating. Their through-hole solder termination method and 2.54 mm pitch enable straightforward installation. Operating temperature range of -65 to 105 °C ensures suitability for diverse environments. Packaged in a tray for convenience, these headers are a must-have for your connectivity needs.