499786-1

Heilind Number:AMP499786-1
Manufacturer:TE Connectivity
Manufacturer Number:499786-1
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

010 UNIV HDR RA 4S 15DP STD L1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 499786-1
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Nylon or Polyester
Number of Contacts:10
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Package Quantity:72
Contact Amperage:1 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel or Gold over Nickel
Contact Mating Area Plating Thickness:15 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .55 in
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Daisy Chain:Without
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:499786-1
Replacement Part:5499786-1
SKU:AMP499786-1

Detailed Description

Introducing the AMP-LATCH Universal Headers, a versatile solution for your connectivity needs. With a durable housing made of Nylon or Polyester, these headers feature a right-angle body orientation and a long latch for secure connections. Offering 10 contacts in a 2-row configuration, they ensure reliable signal transmission. Designed for board mount assembly with through-hole solder termination, these headers meet UL 94V-0 flammability standards for added safety. With a contact amperage of 1A and a voltage rating of 250VAC, they are suitable for signal applications in a wide range of environments. Gold flash or gold over nickel plating on the contact mating area ensures optimal conductivity, while the tin-lead contact termination plating offers reliable solder joints. Operating in temperatures ranging from -65 to 105°C (-85 to 221°F), these headers are ideal for various electronic systems. Trusted for their quality and performance, they are part of our extensive lineup of connectors, meeting RoHS compliance for environmentally conscious manufacturing. Elevate your connectivity with the AMP-LATCH Universal Headers.