499786-4

Heilind Number:AMP499786-4
Manufacturer:TE Connectivity
Manufacturer Number:499786-4
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

020 UNIV HDR RA 4S 15DP STD L1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 499786-4
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Receptacle
Housing Material:Nylon or Polyester
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Package Quantity:48
Contact Amperage:1 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel or Gold over Nickel
Contact Mating Area Plating Thickness:15 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .55 in
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Daisy Chain:Without
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:406252866 499786-4
Replacement Part:5499786-4
SKU:AMP499786-4

Detailed Description

Introducing the AMP-LATCH Universal Headers, essential connectors for your board-to-board signal transmission needs. With a 2-row design and 20 positions, these receptacle headers feature a durable housing made of Nylon or Polyester in sleek black. The brass contacts, plated with Gold Flash over Palladium Nickel, ensure reliable data transfer, while the long latch with polarization offers secure mating. Meeting UL 94V-0 flammability standards, these headers guarantee safety and performance. With a contact rating of 1A at 250VAC, they are ideal for signal applications. Through-hole solder termination and a right-angle mount orientation facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 105°C, these connectors are suitable for various environments. Each package includes 48 pieces, packaged in a convenient tray for organization. Trust in these AMP-LATCH Headers for efficient and durable connectivity in your electronic projects.