499910-8

Heilind Number:AMP499910-8
Manufacturer:TE Connectivity
Manufacturer Number:499910-8
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

034 UNIV HDR SP 4S 15DP STD L2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 499910-8
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:34
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Short
Polarization:With
Package Quantity:48
Contact Amperage:1 A
Number of Positions:34
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .55 in
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Daisy Chain:Without
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:499910-8
Replacement Part:5499910-8
SKU:AMP499910-8

Detailed Description

Enhance your connectivity with our AMP-LATCH Universal Headers, designed for seamless board-mounting in electronic applications. This high-quality connector features a straight orientation, with 34 contacts in a 2-row configuration for efficient signal transmission. Crafted from durable thermoplastic housing and brass contacts plated in gold, it ensures reliable performance with a current rating of 1A and a voltage capacity of 250VAC. Meeting UL 94V-0 flammability standards, this black housing header is not only robust but also safe. With through-hole solder termination and a pitch of 2.54mm (.1 in), it offers easy installation on PCBs. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), it is suitable for diverse environments. Featuring a short latch and polarization for secure mating, this connector is ideal for signal transmission in various circuit applications. With a package quantity of 48, it is convenient for bulk installations. Trust in the AMP-LATCH Universal Header for efficient and dependable connectivity solutions in your projects.