| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658621-8 |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 34 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Low |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 50 µin |
| Connector Height: | 15.16 mm, .597 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG |
| Contact Design: | Tuning Fork |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.88 in, 47.75 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .295 in, 7.49 mm |
| PCB Mount Alignment: | Without |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Accepts Wire Insulation Diameter: | .031 - .037 in, .787 - .94 mm |
| Voltage Rating (UL): | 250 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658621-8 |
| SKU: | AMP1658621-8 |
1658621-8
Specifications
Detailed Description
Enhance your connectivity with this versatile Connector Assembly, featuring a Cable Mount for easy installation. Designed with 34 contacts in 2 rows, it ensures efficient signal transmission. The straight orientation and low profile make it ideal for various applications. With UL and CSA standards met, you can trust in its quality and safety. The housing, made of durable thermoplastic in sleek black, offers secure protection. Gold contact plating and phosphor bronze construction guarantee reliable performance. Suitable for ribbon cables, this connector accommodates wire sizes ranging from 26 to 28 AWG. With a voltage rating of 250 VAC and operating temperature range from -65 to 105°C, it's perfect for demanding environments. RoHS compliant and featuring insulation resistance of 5000 MΩ, it meets stringent industry requirements. Whether for data transmission or other signal applications, this Connector Assembly is a dependable choice. With 50 pieces in a package, it's convenient for both small-scale and bulk installations. Elevate your connectivity solutions with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658621-0 | 50 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity PT07E-18-72PY(027) | PG WIRE PIN 22-16 | ![]() |
| TE Connectivity 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| TE Connectivity 1658683-1 | HDP-22,RCPT,SIZE 3,44 POSN | ![]() |
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 207464-7 | HDP-20,PLUG,SIZE 3, 25 POSN | ![]() |
| TE Connectivity 499252-6 | 034 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 6648318-1 | CONTACT,SKT,#12 | ![]() |
| TE Connectivity 66565-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| TE Connectivity 966144-6 | DOPPLEIT ADERENDH N | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2025 | PCN-24-224554 - Packaging Change. 1) Introducing PDNi plating as Alternative. 215915 & 215882 : 0.75um (30u") 215919 & 215911 : 0.20um (8u") 2) Manufacturing Location change 3) Packaging Change | Download | |||


