499922-3

Heilind Number:AMP499922-3
Manufacturer:TE Connectivity
Manufacturer Number:499922-3
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

016 UNIV HDR SP 4S 15DP STD L1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 499922-3
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:16
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass, Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Package Quantity:54
Contact Amperage:1 A
Number of Positions:16
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .55 in
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Daisy Chain:Without
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:499922-3
Replacement Part:5499922-3
SKU:AMP499922-3

Detailed Description

Elevate your connectivity with our AMP-LATCH Universal Headers, designed for seamless integration in your electronic assemblies. Featuring a robust housing made of high-quality thermoplastic, these headers offer durability and reliability. With sixteen gold-plated contacts and a straight body orientation, they ensure efficient signal transmission. The long latch type with polarization adds an extra layer of security, while the UL 94V-0 material flammability standard certification guarantees safety. Ideal for board-to-board applications, these headers have a pitch of 2.54mm and can handle voltage up to 250 VAC. With a wide operating temperature range and compliance with industry standards, they are perfect for various circuit applications. Upgrade your connectivity solutions with these AMP-LATCH Universal Headers.