499922-6

Heilind Number:AMP499922-6
Manufacturer:TE Connectivity
Manufacturer Number:499922-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

026 UNIV HDR SP 4S 15DP STD L1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 499922-6
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:26
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass, Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Package Quantity:54
Contact Amperage:1 A
Number of Positions:26
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .55 in
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Daisy Chain:Without
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:499922-6
Replacement Part:5499922-6
SKU:AMP499922-6

Detailed Description

Enhance your electronic connections with our AMP-LATCH Universal Headers, meticulously designed for seamless board-to-board integration. With a total of 26 contacts arranged in 2 rows, each receptacle connector ensures reliable signal transmission. Crafted from high-quality thermoplastic housing and featuring brass and phosphor bronze contacts, these headers guarantee durability and performance. Their straight body orientation and 2.54mm pitch facilitate easy installation through soldering, while the long latch with polarization offers secure mating. Operating at temperatures ranging from -65 to 105°C, they meet stringent UL 94V-0 flammability standards, ensuring safety and reliability. Gold-plated contact mating areas with a thickness of 15µin further optimize signal conductivity. Perfect for signal circuit applications, these connectors are a vital component for your electronic projects.