499922-7

Heilind Number:AMP499922-7
Manufacturer:TE Connectivity
Manufacturer Number:499922-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

030 UNIV HDR SP 4S 15DP STD L1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 499922-7
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass, Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Package Quantity:54
Contact Amperage:1 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .55 in
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Daisy Chain:Without
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:499922-7
Replacement Part:5499922-7
SKU:AMP499922-7

Detailed Description

Experience seamless connectivity with our AMP-LATCH Universal Headers, designed for reliable signal transmission in your electronic circuits. These receptacle connectors feature a durable thermoplastic housing in sleek black, ensuring secure board mount installation with through-hole solder termination. With a 2.54mm pitch and 30 positions across two rows, they offer efficient signal routing for your applications. The brass and phosphor bronze contacts plated with gold guarantee optimal conductivity and longevity, with an insulation resistance of 5000 MΩ for added reliability. Operating in a wide temperature range from -65 to 105°C, they are suitable for diverse environments. Their long latch design and polarization ensure proper mating alignment and secure connections, while the UL 94V-0 material flammability standard compliance guarantees safety. Perfect for signal transmission in data and devices, these connectors are a vital component for your circuitry needs.