499923-9

Heilind Number:AMP499923-9
Manufacturer:TE Connectivity
Manufacturer Number:499923-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

040 UNIV HDR SP 4S 15DP STD L1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 499923-9
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass, Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Package Quantity:54
Contact Amperage:1 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:13.94 mm, .55 in
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.155 in, 3.94 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Daisy Chain:Without
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:499923-9
Replacement Part:5499923-9
SKU:AMP499923-9

Detailed Description

Enhance your signal connections with these AMP-LATCH Universal Headers, designed for reliable board-to-board applications. The black thermoplastic housing boasts a UL 94V-0 flammability standard, ensuring safety and durability. With a dual-row configuration and 40 positions, these headers offer ample connectivity possibilities. Featuring a long latch for secure mating, they guarantee proper alignment with a center, dual polarizing bar. Solder-dipped contacts with gold plating ensure optimal signal transmission, while through-hole termination with PCB retention allows for easy and stable installation. Operating in a wide temperature range from -65 to 105°C, these connectors are ideal for various environments. Trusted for their high quality and performance, they are a valuable addition to any electronic assembly.