5-102107-3

Heilind Number:AMP5-102107-3
Manufacturer:TE Connectivity
Manufacturer Number:5-102107-3
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

MOD IV PIN LP LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-102107-3
Series:AMPMODU IV/V
Amperage:3 A
Gender:Male
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:250 VAC
Contact Type:Pin
Package Quantity:1000
Insulation Resistance:5000 MΩ
GPL:277
Packaging:Loose Piece
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 - 200 µin
PCB Contact Termination Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5208
Wire Size:.12 - .4 mm², 26 - 22 AWG
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Applied_Pressure:Standard
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.061 in, 1.55 mm
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Tin
Wire Contact Termination Area Plating Finish:Matte
Wire Contact Termination Area Plating Thickness:100 - 200 µin
Standards Met:CSA LR7189
Part Aliases:5-102107-3
SKU:AMP5-102107-3

Detailed Description

Upgrade your connectivity with the MOD IV PIN LP LF. This male pin connector, part of the AMPMODU IV/V series, is designed for reliable performance in industrial settings. With CSA LR7189 certification and RoHS compliance, it guarantees quality and environmental responsibility. Featuring a crimp termination method and phosphor bronze contact material, it ensures secure and durable connections. Operating at temperatures ranging from -65 to 105 °C, it is suitable for a variety of applications. With a voltage rating of 250 VAC and an amperage of 3A, it offers efficient power transmission. Each package contains 1000 pieces, making it ideal for bulk installations. With features like insulation resistance of 5000 MΩ and dielectric withstanding voltage of 750V, it ensures safety and reliability. Compatible with wire sizes ranging from 26 to 22 AWG, it offers versatility in connection options. Trust in the MOD IV PIN LP LF for your connectivity needs.