| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-102398-7 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Overall Height: | 6.1 |
| Overall Length: | .9 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 130 |
| Number of Positions: | 18 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 283 |
| Operating Temperature Range: | -65 - 105 °C |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | Yes |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5216 |
| Wire Size: | .12 - .326 mm², 26 - 22 AWG |
| Connector Length: | 22.86 mm, .9 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | Without |
| Max Insulation Diameter: | 1.27 mm |
| Insulation Diameter: | .05 in, 1.27 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-102398-7 |
| SKU: | AMP5-102398-7 |
5-102398-7
| Heilind Number: | AMP5-102398-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-102398-7 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-quality PCB Socket Receptacle, designed for reliable and efficient connectivity in industrial applications. Meeting UL E28476 and CSA LR7189 standards, this connector features a housing made of durable Polybutylene Terephthalate in sleek black, ensuring both strength and safety. With 18 copper alloy contacts and a 2.54mm pitch, it offers precise and secure connections. The insulation displacement crimp termination method allows for easy installation with 26-22 AWG wire sizes. Operating in a wide temperature range of -65 to 105°C, this connector guarantees performance in various environments. With a dielectric withstanding voltage of 600V and RoHS compliance, it upholds strict safety and environmental standards. Perfect for PCB applications, each package includes 130 units, conveniently arranged in a tray for organized storage. Trust in the quality and reliability of this industrial-grade connector for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102536-7 | 18 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity 102681-4 | 18 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity 2-102536-3 | 50 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity 3-643813-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/16/2025 | PCN-25-240767 - Material Change. Upgrading from a low-temperature to a high-temperature resin provides functional advantages for the product. Additionally, new modular tooling has been introduced to replace the previous tooling, which has reached end-of-life (EOL) status. | Download | |||


