| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-102536-3 |
| Color: | Black |
| Accessory Type: | Cover |
| Number of Rows: | 2 |
| Pitch: | .100 in, 2.54 mm |
| Material: | Thermoplastic |
| Cover Type: | Shielded |
| Row Spacing: | .100 in, 2.54 mm |
| Number of Positions: | 50 |
| GPL: | 283 |
| Profile: | Low |
| GPL Description: | Industrial |
| Product Code: | 5435 |
| ECCN: | EAR99 |
| Connector Cover Side: | Back |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-102536-3 |
| SKU: | AMP2-102536-3 |
2-102536-3
Specifications
Detailed Description
Enhance the durability and functionality of your board-to-board connections with this Shielded Black Cover. Designed for industrial use, this low-profile accessory features two rows with a pitch of 2.54 mm (.100 in) for precise alignment. With UL 94V-0 flammability standard compliance, it ensures safety in high-risk environments. The thermoplastic construction guarantees reliability, while the 50 positions offer ample connectivity options. ROHS compliance further underscores its quality, making it a vital component in your connector hardware setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480763-0 | 05P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-745491-7 | 09 HDE MS RCPT,22-26,LEAD FREE | ![]() |
| TE Connectivity 102241-3 | 05 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity PT06E-22-55SZ(424) | 12 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 173977-3 | CT CONN MT REC ASSY 3P | ![]() |
| TE Connectivity 3-643813-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643815-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 350720-1 | 09P UMNL PLUG HSG | ![]() |
| TE Connectivity 5-103945-2 | 5X3 MTE SHRD PIN SR LATCH .100 | ![]() |
| TE Connectivity 5-103957-2 | 8X3 MTE RCPT SR LATCH .100CL | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-102394-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2020 | E-20-011160 - Material Change. CHANGING MATERIAL FROM VYDYNE M344 TO VYDYNE 350J AS M344 MATERIAL IS BEING DISCONTINUED BY SUPPLIER. | Download | |||


