| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-102448-4 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 2 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 200 |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 283 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | Yes |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5216 |
| Wire Size: | 22 - 20 AWG, .3 - .5 mm² |
| Connector Length: | 15.24 mm, .6 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | Without |
| Max Insulation Diameter: | 1.27 mm |
| Insulation Diameter: | .05 in, 1.27 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-102448-4 |
| SKU: | AMP5-102448-4 |
5-102448-4
| Heilind Number: | AMP5-102448-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-102448-4 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Ensure reliable power connections with this high-quality receptacle connector. Meeting CSA LR7189 and UL E28476 standards, it guarantees performance and safety. The housing, made from durable Polybutylene Terephthalate, features two rows and twelve positions for optimal connectivity. With Insulation Displacement Crimp (IDC) termination, installation is efficient and secure. Copper Alloy contacts and Tin plating ensure excellent conductivity, while a 600V dielectric withstand voltage offers added protection. Operating in a wide temperature range of -65 to 105°C, it's suitable for various industrial applications. This connector, compliant with RoHS regulations, comes in a pack of 200, making it ideal for large-scale projects. Trust in its quality for your PCB assembly needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-102449-6 | ![]() |


