| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-102567-1 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 80 |
| Contact Amperage: | 3 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 303 |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .381 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Connector Height: | 13.97 mm, .55 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pins |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5189 |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Short Point, Square |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .18 in, 4.57 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-102567-1 |
| SKU: | AMP5-102567-1 |
5-102567-1
Specifications
Detailed Description
Experience seamless connectivity with our AMPMODU Headers. These versatile connectors, featuring a straight body orientation and through-hole solder termination method, are designed for efficient signal transmission in various applications. With two rows of 12 gold-plated copper alloy contacts, they ensure reliable performance at 3A and 250VAC. The black thermoplastic housing, UL 94V-0 compliant, offers durability and safety. Perfect for board-to-board connections, these headers have a 2.54mm pitch and .1-inch row spacing. Whether in industrial or commercial settings, trust in the quality and precision of our AMPMODU Headers for your electronic assemblies. RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-532955-1 | ![]() | |
| TE Connectivity 5-534975-5 | ![]() |


