| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-102617-5 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Profile: | Standard |
| Mating Retention Type: | Detent Window |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Mating Retention: | With |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .066 in, 1.68 mm |
| Shrouded Sides: | 4 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-102617-5 |
| SKU: | AMP5-102617-5 |
5-102617-5
Specifications
Detailed Description
This right-angle AMPMODU Header, featuring 14 contacts in a 2-row configuration, offers reliable connectivity for your PCB applications. With a 2.54mm pitch and through-hole solder termination, it ensures secure and robust assembly. The thermoplastic housing, meeting UL 94V-0 flammability standards, guarantees safety and durability. Gold-plated phosphor bronze contacts provide excellent conductivity, with a 3A current rating for efficient power transmission. The connector, designed for industrial use, operates in a wide temperature range (-65 to 105°C) and is RoHS compliant. Its shrouded, polarized design and detent window mating retention ensure proper alignment and secure mating. Ideal for board-to-board or board-to-wire connections, this header is a versatile solution for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-641215-2 | 02P MTA100 HDR ASSY FL/ST 30AU | ![]() |
| TE Connectivity 640389-6 | 06P MTA156 HDR ASSY SQ R/A F/L | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2026 | PCN-25-264003 - Product Improvement - Optimization of Plating and reduction of CO2 emissions for Breakaway Header, Unshrouded Header and Shrouded Header (Au plating to PdNi+Au flash plating) | Download | |||


