| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640389-6 |
| Series: | MTA 156 |
| Housing Material: | Polyester |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 7 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Mating Retention Type: | Friction Lock |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.79 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 6 |
| Contact Layout: | Inline |
| Connector Length: | 23.77 mm, .936 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Right Angle Bending Side: | Front |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640389-6 |
| SKU: | AMP640389-6 |
640389-6
Specifications
Detailed Description
Enhance your power connector setup with this high-quality MTA 156 series header, designed for efficient board mount installation. With UL and CSA standards met, it guarantees reliability and safety in operation. Offering six positions with tab contacts, it facilitates seamless power transmission. The durable polyester housing in a natural color ensures longevity, while the right-angle mount orientation optimizes space utilization. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it's perfect for various power applications. With a mating retention feature for added security, tin-plated contact mating areas deliver optimal conductivity. RoHS-compliant and boasting UL 94V-0 flammability rating, it's a dependable choice for appliances and other electronic devices. Upgrade your connector system with this header, ideal for wire-to-board connections in power circuits.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-641215-2 | 02P MTA100 HDR ASSY FL/ST 30AU | ![]() |
| TE Connectivity 3-641216-5 | 05P MTA100 HDR ASSY FL/RA LF | ![]() |
| TE Connectivity 350522-1 | 09P STR/REL HSG HNGD V0 RED | ![]() |
| TE Connectivity 5-102617-5 | 14 MODII HDR DRRA SHRD LF | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-7 | 07P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 643067-6 | 06P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 87631-8 | 12 MODIV HSG DR MKRD .100 POL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2020 | P-19-018041 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||
| 09/20/2012 | Changing pin length back to 0.650" and changing the housing height back to 0.425". | N/A | |||


