| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-102690-6 |
| Series: | AMPMODU Headers |
| Amperage: | 2 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 16 |
| Contact Amperage: | 2 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 303 |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .093 in, 2.36 mm |
| Connector Height: | 13.97 mm, .55 in |
| PCB Retention Type: | Action/Compliant Tail |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pins |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5189 |
| Stackable: | No |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Square |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .25 in, 6.35 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Contact Mating Area Length: | .2 in, 5.08 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-102690-6 |
| SKU: | AMP5-102690-6 |
5-102690-6
Specifications
Detailed Description
Discover the seamless connectivity offered by our AMPMODU Headers, designed for efficient signal transmission in electronic applications. With a straight body orientation and through-hole press-fit termination method, these headers ensure secure and reliable PCB mounting. Featuring two rows of 80 gold-plated phosphor bronze contacts, each rated for 2A of current at 250VAC, they guarantee high performance. The black thermoplastic housing, meeting UL 94V-0 flammability standards, provides durability and safety. With a 2.54mm pitch and 0.1-inch row spacing, these headers are perfect for signal circuit applications. Their vertical mount orientation and shrouded header type offer versatility in board-to-board connections. RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronic designs with these industrial-grade connectors, ideal for various mezzanine and board stacking setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-534204-8 | ![]() | |
| TE Connectivity 6-532956-2 | ![]() |


