5-103635-5

Heilind Number:AMP5-103635-5
Manufacturer:TE Connectivity
Manufacturer Number:5-103635-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06 MTE HDR SRRA LTCH.100CL LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103635-5
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:6
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:30
Contact Amperage:3 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:13.59 mm, .535 in
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6257
Connector Length:17.78 mm, .7 in
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-103635-5
SKU:AMP5-103635-5

Detailed Description

Enhance your PCB connectivity with our AMPMODU MTE series Pin Header. Designed for high-performance signal transmission, this connector features six brass contacts with gold plating for optimal conductivity. Its versatile termination methods, including crimp and IDC, offer seamless integration into your circuitry. With a housing made of UL 94V-0 rated thermoplastic, it ensures both durability and safety. The right-angle mount orientation and compact 2.54mm pitch make it ideal for space-constrained applications. Meeting stringent standards such as CSA LR7189 and UL E28476, it guarantees reliable performance in industrial settings. Whether for prototyping or production, this connector is a dependable choice for your PCB assembly needs.