| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103673-1 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 70 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6258 |
| Connector Length: | .3 in, 7.62 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Temperature Rating: | High |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103673-1 |
| SKU: | AMP5-103673-1 |
5-103673-1
| Heilind Number: | AMP5-103673-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-103673-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Discover the AMPMODU MTE Series PCB Pin Header, a versatile and reliable connector designed for signal applications. With a housing made of durable thermoplastic in sleek black, this right-angle mountable header features two gold-plated brass contacts with a pitch of 2.54 mm (.1 in). Meeting stringent CSA and UL standards for safety and performance, it offers a current rating of 3 A and is suitable for use in industrial environments with an operating temperature range of -65 to 105 °C. Featuring a compact design with a low profile of 13.59 mm (.535 in) and PCB retention for added stability, it is ideal for use on printed circuit boards. With termination options including crimp, solder, and insulation displacement crimp (IDC), this header provides versatility in installation. RoHS compliant and offering high-temperature rating, it ensures reliability in various electronic applications. Each package includes 70 connectors, making it convenient for bulk installations. Whether for prototyping or production, the AMPMODU MTE Series PCB Pin Header is a trusted choice for creating secure and efficient connections on PCBs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06E-18-72PZ(424) | HEADER ASSY, 35 POS VERTICAL | ![]() |
| TE Connectivity 1473416-1 | SUPER SEAL 26POS PLUG ASSY | ![]() |
| TE Connectivity 27E893 | 27E893=SOCKET,KU,11,QC,POLY,NA | ![]() |
| TE Connectivity 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 282088-1 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| TE Connectivity 282090-1 | AMP SUPERSEAL 1.5 SERIES 6P PL | ![]() |
| TE Connectivity 282403-1 | MINI MIC SRS REC CONT | ![]() |
| TE Connectivity 3-350820-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 42168-2 | SPRING SPADE TERMINAL 18-14 AWG TPBR | ![]() |
| TE Connectivity 5-103673-7 | 8 MTE HDR SRRA LATCH W/HLDWN | ![]() |
| TE Connectivity 5-1393117-6 | KUP-11D55-12=KU | ![]() |
| TE Connectivity 52949-1 | PG SPR SPD 22-16COMM 22-18MIL6 | ![]() |
| TE Connectivity 640629-1 | MTA156 KEYING PLUG | ![]() |
| TE Connectivity 9-1437381-5 | 61=CHANNEL CLAMP | ![]() |
| TE Connectivity ATUM-8/2-0-SP | 5110554007 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/29/2020 | E-20-000624 - Product Improvement. To provide flexibility to our manufacturing processes, we are allowing the manufacturing plants, when possible, to utilize regrind resin, up to the allowable limit specified on the UL Yellow Card, in the molding process. Adding feature at latch to increase mold efficiency. | Download | |||
| 03/31/2017 | E-16-014613 - Product Improvement. TE Connectivity has retooled the MTE header product line to use high temperature compatible LCP molding material. These changes will result in the following product changes: 1) Housing material will change from high temperature nylon to LCP. 2) The header housing width will be reduced by 0.005 inches to accommodate the assembly process. 3) In order to consolidate some housing features, the contact cavity configuration will be changed slightly as shown in the attached sketch. | Download | |||


