| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282088-1 |
| Series: | AMP Superseal 1.5mm Series |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 24 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 4 |
| GPL: | N38 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M098 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 1.146 in |
| Cable Exit Angle: | 180° |
| Height: | 1.268 in, 32.2 mm |
| Width: | .366 in, 9.3 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 282088-1 |
| SKU: | AMP282088-1 |
282088-1
Specifications
Detailed Description
Experience reliable connectivity with the AMP SUPERSEAL 1.5 SERIES 4P PL housing, designed for female terminals. Part of the renowned AMP Superseal 1.5mm Series, this black connector ensures secure signal transmission in automotive applications. With a 6mm pitch and IP67 rating, it offers protection against harsh environments, while its durable PA GF construction guarantees long-lasting performance. Operating flawlessly in temperatures ranging from -40 to 125°C, this connector is essential for maintaining optimal functionality in automotive systems. Its 180° cable exit angle and compact dimensions make installation easy, while the integrated primary locking feature ensures a secure connection. RoHS compliant and serviceable, it meets industry standards for quality and reliability. Perfect for wire-to-wire, wire-to-board, and wire-to-device connections, the AMP SUPERSEAL 1.5 SERIES 4P PL is the ideal choice for your automotive connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 281934-3 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 281934-4 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282081-1 | RUBBER PLUG | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 282106-1 | AMP SUPERSEAL 1.5 SERIES 4P CA | ![]() |
| TE Connectivity 282110-1 | MINI MIC RCPT CONTACT | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 770520-1 | Cut Strip - AMPSEAL,TERMINAL,TIN PLATE,16-20AWG WIRE | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 967067-1 | MQS SGL WIRE SEAL | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/08/2026 | P-26-029726 - Product improvement. MCTV import; cancel the stamp on the label use MCTV to confirm the inspection operator | Download | |||
| 12/09/2025 | P-24-027215 - Mold Replacement. we hereby inform you about the mold replacement project for the production of housing connectors used to assembly the PN's 282088-1 and 282088-3 connector. | Download | |||
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 11/30/2023 | P-23-025309 - Resin Supplier base extension. Protect customers and TE Connectivity from material shortages risks and ensure deliveries | Download | |||
| 09/18/2023 | P-23-024851 - Resin supplier base extension. resin supplier base extension for the 4pos, 5pos, and 6pos Plug housing of the mentioned part numbers, which are under the design responsibility of TE Connectivity. This PCN is informational only and no further actions are necessary from your side, as this extension does not have any impact to form, fit or function change. The material itself will remain PA66-GF as stated on the general TE customer drawing. The PN in scope of this PCN is a general sales / catalogue part. Therefore, no contractual agreement related to sub-supplier selection is applicable. VDA 2 Trigger matrix use case 30 and PPAP towards Customer/s are not applicable too. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE, including product validation. | Download | |||
| 04/14/2023 | P-23-024358 - Adding alternate manufacturing source. Adding TE Kunshan for alternate manufacturing source. PN is currently in series production at that location. | Download | |||
| 07/01/2021 | P-21-020950 - Manufacturing location change. Following Part Numbers will be transferred from TE China Suzhou LPZ 1162 to TE China Suzhou K2 3027. | Download | |||
| 01/13/2020 | P-19-018394- Duplication of all molding tools (housing,retainer mold tools) in TE China/ Suzhou plant, in order to respond to demand increase. This PCN is only for China customer and the new part only ships to China customer. | Download | |||
| 02/01/2019 | P-18-015867 - As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-0067878, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 07/28/2018 | P-17-015225 - Tool duplication of a molding for the TE part number 282059-1. | Download | |||
| 02/20/2018 | P-17-015059 - Consolidation of distribution centers. | Download | |||
| 10/23/2017 | P-17-014782 - Manufacturing Location Change. TE Brazil added as second import source. This notification is only valid for customers in North America. | Download | |||
| 04/10/2017 | P-16-013491 - For following component part number we have built a new tool:282074-1, 282075-1, 282076-1, 282077-1. | Download | |||
| 10/15/2015 | P-15-011989 - Product Improvement. | Download | |||
| 04/30/2015 | E-14-009314 - Product Improvement. PA66 20% GF material has to be replace the actual one (PA66 13% GF). | Download | |||


