5-103673-5

Heilind Number:AMP5-103673-5
Manufacturer:TE Connectivity
Manufacturer Number:5-103673-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6 MTE HDR SRRA LATCH W/HLDWN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103673-5
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:6
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:30
Contact Amperage:3 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.59 mm, .535 in
PCB Retention Type:Hold-Down
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6258
Connector Length:17.78 mm, .7 in
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Temperature Rating:High
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-103673-5
SKU:AMP5-103673-5

Detailed Description

Experience reliable connectivity with our AMPMODU MTE series PCB Pin Header. Designed for signal applications, this high-temperature-rated connector features a right-angle mount orientation with a 2.54mm pitch. With a housing made of UL 94V-0-rated thermoplastic and gold-plated contact pins, it ensures robust performance in demanding industrial environments. The connector has six contacts in a single row, terminated through crimp, solder, or IDC methods. With features like PCB retention and locking lance contact retention, it guarantees secure and stable connections. RoHS-compliant and meeting UL and CSA standards, this connector is a dependable choice for your PCB assembly needs.