| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103735-2 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 52 |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13.59 mm, .535 in |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5465 |
| Connector Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103735-2 |
| SKU: | AMP5-103735-2 |
5-103735-2
Specifications
Detailed Description
Introducing the AMPMODU MTE series PCB Mount Header, a reliable and versatile connector for your electronic assemblies. With UL E28476 and CSA LR7189 standards compliance, this header ensures safety and quality in every application. Featuring a housing made of durable thermoplastic in sleek black, it offers housing material flammability standard UL 94V-0 for added peace of mind. With three gold-plated brass contacts, each rated for 3A, you can count on efficient signal transmission. The termination options of crimp, through hole solder, and insulation displacement crimp (IDC) provide flexibility in installation. Designed for vertical mounting, this header has a low profile of 13.59mm (.535 in), making it suitable for space-constrained designs. The connector's operating temperature range of -65 to 105°C ensures performance in various environments. Suitable for signal applications, it has a contact shape of square and a pitch of 2.54mm (.1 in), enabling precise connections on your PCB. With 52 pieces in a package, it offers convenience for bulk installations. RoHS compliant and with a high dielectric withstanding voltage of 600V, this header meets international environmental and safety standards. Trust in the AMPMODU MTE PCB Mount Header for efficient and secure board-to-board connections in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103648-2 | ![]() | |
| TE Connectivity 5-103958-2 | ![]() | |
| TE Connectivity 5-103961-2 | ![]() | |
| TE Connectivity 5-103970-2 | ![]() | |
| TE Connectivity 5-103973-2 | ![]() |


