5-103908-9

Heilind Number:AMP5-103908-9
Manufacturer:TE Connectivity
Manufacturer Number:5-103908-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 MTE HDR SRST LATCH W/HLDWN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103908-9
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:19
Contact Amperage:3 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.027 - .08 in, .69 mm
Connector Height:13.59 mm, .535 in
PCB Retention Type:Hold-Down
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6256
Connector Length:1.1 in, 27.94 mm
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-103908-9
SKU:AMP5-103908-9

Detailed Description

Enhance your PCB connectivity with our AMPMODU MTE series pin header connector. Designed for reliable signal transmission, it features 10 gold-plated brass contacts with a pitch of 2.54mm. The thermoplastic housing in sleek black offers durability and complies with UL 94V-0 flammability standards. With multiple termination options including crimp, through hole-solder, and IDC, installation is versatile and efficient. This vertical mount header is ideal for industrial applications, ensuring secure PCB attachment with hold-down retention. Offering excellent performance with a 3A current rating and 600V dielectric withstanding voltage, it operates reliably in a wide temperature range from -65 to 105°C. RoHS compliant and meticulously engineered, this connector guarantees quality and longevity in your electronic assemblies. Elevate your PCB design with this essential component for seamless connectivity.