5-103916-9

Heilind Number:AMP5-103916-9
Manufacturer:TE Connectivity
Manufacturer Number:5-103916-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

30 sys 50 hdr drst unshrd sn

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103916-9
Series:AMPMODU System 50
Amperage:1 A
Housing Material:Thermoplastic
Number of Contacts:30
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:26
Contact Amperage:1 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
GPL:002
Profile:Standard
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0388
Post Size:.015 in, .381 mm
Mating Post Length:.1 in, 2.54 mm
ECCN:EAR99
Dielectric Withstanding Voltage:500 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Round
Termination Post Tail Length:.1 in, 2.54 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-103916-9
SKU:AMP5-103916-9

Detailed Description

Experience seamless connectivity with our AMPMODU System 50 PCB Pin Header. Designed for industrial applications, this connector features 30 gold-plated contacts in a straight orientation, ensuring reliable signal transmission. With a pitch of 1.27mm, it offers precise PCB mounting. The black thermoplastic housing, UL 94V-0 rated for flammability, guarantees durability and safety. Operating in a wide temperature range from -65 to 105°C, it meets stringent CSA and UL standards. Suitable for fully loaded conditions, this header is ideal for high-performance PCB assemblies. RoHS compliant and packaged in tubes for convenience, it's the perfect choice for your connectivity needs.