5-104078-4

Heilind Number:AMP5-104078-4
Manufacturer:TE Connectivity
Manufacturer Number:5-104078-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

30 SYSTEM 50 RCPT ASSY DRST SN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-104078-4
Series:AMPMODU System 50
Amperage:4 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:26
Contact Amperage:4 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:002
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
Connector Height:.35 in, 8.89 mm
PCB Retention Type:Hold-Down Post
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0389
ECCN:EAR99
Application Solder Feature:Board Standoff
Termination Post Tail Length:.1 in, 2.54 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Material Flammability Standard:UL 94V-0
Part Aliases:5-104078-4
SKU:AMP5-104078-4

Detailed Description

Enhance your PCB connections with our AMPMODU System 50 Board To Board PCB Connectors. Designed for high-performance applications, these connectors feature a straight body orientation with through-hole solder termination, ensuring secure and reliable connectivity. With a pitch of 1.27mm (.05 in) and a voltage rating of 30V AC, they are suitable for various electronic systems. The thermoplastic housing in sleek black offers durability and protection, meeting UL 94V-0 flammability standards. Each package includes 26 connectors, making them ideal for industrial use. RoHS compliant and with gold-plated contacts, these connectors guarantee efficient signal transmission. Their vertical mount orientation and hold-down post PCB retention type facilitate easy installation and stability on the board. Elevate your PCB assembly with these high-quality connectors, perfect for demanding environments.